Part Details for RNC60H21R5FSB14 by Vishay Intertechnologies
Overview of RNC60H21R5FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H21R5FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H21R5FSB14
|
Avnet Americas | Res Metal Film 21.5 Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC60H21R5FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6008 / $7.8547 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.4600 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
DISTI #
RNC60H21R5FSB14
|
TTI | Metal Film Resistors - Through Hole 21.5 OHM 1% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$0.5120 / $0.5330 | Buy Now |
DISTI #
RNC60H21R5FSB14
|
Avnet Americas | Res Metal Film 21.5 Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC60H21R5FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6008 / $7.8547 | Buy Now |
Part Details for RNC60H21R5FSB14
RNC60H21R5FSB14 CAD Models
RNC60H21R5FSB14 Part Data Attributes:
|
RNC60H21R5FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H21R5FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H21R5FSB14
This table gives cross-reference parts and alternative options found for RNC60H21R5FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H21R5FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H21R5FPRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H21R5FSB14 vs RNR60H21R5FPRSL |
RNC60H21R5FSR36 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H21R5FSB14 vs RNC60H21R5FSR36 |
RNR60H21R5FMRE6 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H21R5FSB14 vs RNR60H21R5FMRE6 |
RNC60H21R5FSRSL | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H21R5FSB14 vs RNC60H21R5FSRSL |
RNR60H21R5FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H21R5FSB14 vs RNR60H21R5FMR36 |
RNR60H21R5FMR36 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H21R5FSB14 vs RNR60H21R5FMR36 |
RNC60H21R5FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H21R5FSB14 vs RNC60H21R5FSBSL |
RNC60H21R5FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H21R5FSB14 vs RNC60H21R5FPB14 |
ERC5521R500FHEK600 | Fixed Resistor, Metal Film, 0.25W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H21R5FSB14 vs ERC5521R500FHEK600 |
RNC60H21R5FPRE6201 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H21R5FSB14 vs RNC60H21R5FPRE6201 |