Part Details for RNC60H3011FSRE4 by Vishay Intertechnologies
Overview of RNC60H3011FSRE4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3011FSRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ7680
|
Newark | Erc-55-200 3.01K 1% T-2 Rnc60H3011Fs Re4 |Vishay RNC60H3011FSRE4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now |
DISTI #
RNC60H3011FSRE4
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 3.01kOhm ±1% 0.25W ±50ppm/°C Axial Leaded - Tape and Reel (Alt: RNC60H3011FSRE4) Min Qty: 300 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $3.9274 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$2.7300 | Buy Now |