Part Details for RNC60H3161FSB14 by Vishay Intertechnologies
Overview of RNC60H3161FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3161FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1344
|
Newark | Resistor, metal Film,3.16Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc, rnc60-Milstyle |Vishay RNC60H3161FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.0800 | Buy Now |
DISTI #
RNC60H3161FSB14
|
Avnet Americas | ERC-55-200 3.16K 1% T-2 RNC60H3161FS B14 - Bulk (Alt: RNC60H3161FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1157 | Buy Now |
DISTI #
RNC60H3161FSB14
|
TTI | Metal Film Resistors - Through Hole 3.16K OHM 1% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$1.1700 | Buy Now |
DISTI #
C1S803600746796
|
Chip1Stop | Res Metal Film 3.16K Ohm 1% 0.25W(1/4W) ±50ppm/℃ 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 500 |
|
$2.7100 / $3.4400 | Buy Now |
DISTI #
C1S803605660215
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 236 |
|
$0.2780 | Buy Now |
Part Details for RNC60H3161FSB14
RNC60H3161FSB14 CAD Models
RNC60H3161FSB14 Part Data Attributes
|
RNC60H3161FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H3161FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3160ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H3161FSB14
This table gives cross-reference parts and alternative options found for RNC60H3161FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H3161FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H3161FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3161FSB14 vs RNC60H3161FRRE6 |
RNC60H3161FPRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3161FSB14 vs RNC60H3161FPRE6 |
RNC60H3161FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3161FSB14 vs RNC60H3161FSRE5 |
RNC60H3161FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3161FSB14 vs RNC60H3161FRRE8 |
RNC60H3161FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3161FSB14 vs RNC60H3161FRB14 |
RNC60H3161FMRE7201 | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3161FSB14 vs RNC60H3161FMRE7201 |
RNR60H3161FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3161FSB14 vs RNR60H3161FSB14 |
RNR60H3161FSB14 | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3161FSB14 vs RNR60H3161FSB14 |
RNR60H3161FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3161FSB14 vs RNR60H3161FSRE6 |
ERC553K1600FHEB600 | Fixed Resistor, Metal Film, 0.25W, 3160ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H3161FSB14 vs ERC553K1600FHEB600 |