There are no models available for this part yet.
Overview of RNC60H3482FMB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H3482FMB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92R0187
|
Newark | Erc-55-200 34.8K 1% T-2 Rnc60H3482Fm B14 |Vishay RNC60H3482FMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now | |
DISTI #
RNC60H3482FMB14
|
Avnet Americas | ERC-55-200 34.8K 1% T-2 RNC60H3482FM B14 - Bulk (Alt: RNC60H3482FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4334 / $3.9274 | Buy Now |
CAD Models for RNC60H3482FMB14 by Vishay Intertechnologies
Part Data Attributes for RNC60H3482FMB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
34800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H3482FMB14
This table gives cross-reference parts and alternative options found for RNC60H3482FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H3482FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H3482FSR36 | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3482FMB14 vs RNC60H3482FSR36 |
ERC5534K800FHEA600 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H3482FMB14 vs ERC5534K800FHEA600 |
RNC60H3482FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3482FMB14 vs RNC60H3482FSRE7 |
ERC5534K800FHEB600 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H3482FMB14 vs ERC5534K800FHEB600 |
RNC60H3482FSB14 | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3482FMB14 vs RNC60H3482FSB14 |
RNC60H3482FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3482FMB14 vs RNC60H3482FSRE5 |
RNC60H3482FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3482FMB14 vs RNC60H3482FSRE8 |