There are no models available for this part yet.
Overview of RNC60H5620FS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H5620FS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 562 ohm, THROUGH HOLE MOUNT | 1663 |
|
$0.1875 / $0.4500 | Buy Now | ||
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 562 ohm, THROUGH HOLE MOUNT | 978 |
|
$0.1875 / $0.4500 | Buy Now |
CAD Models for RNC60H5620FS by Vishay Dale
Part Data Attributes for RNC60H5620FS by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
7.11 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
562 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Related Parts for RNC60H5620FS
-
RNC60H51R1FSMetal Film Resistors
-
CF25-105-JTWFixed Resistors
-
CCR05CJ6R8DSFixed Capacitors
-
RWR81S1000FRWire Wound Resistors
-
M8340102K1502FBArray/Network Resistors
-
JANTX2N5109Small Signal Bipolar Transistors
-
JAN1N4153-1Signal Diodes
-
XR3085XID-FLine Driver or Receivers
-
2EDN7524GPeripheral Drivers