Part Details for RNC60H5900FSB14 by Vishay Dale
Overview of RNC60H5900FSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H5900FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H5900FSB14-ND
|
DigiKey | RES 590 OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8394 | Buy Now |
DISTI #
71625730
|
RS | ERC-55-200 590 1% T-2 RNC60H5900FS B14 | Vishay Dale RNC60H5900FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 | RFQ |
Part Details for RNC60H5900FSB14
RNC60H5900FSB14 CAD Models
RNC60H5900FSB14 Part Data Attributes
|
RNC60H5900FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H5900FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H5900FSB14
This table gives cross-reference parts and alternative options found for RNC60H5900FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H5900FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H5900FSRE8201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FSRE8201 |
RNC60H5900FSR36 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FSR36 |
RNC60H5900FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5900FSB14 vs RNC60H5900FMRSL |
RNC60H5900FSB14201 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FSB14201 |
RNC60H5900FPBSL201 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FPBSL201 |
RNC60H5900FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FSRE8 |
RNC60H5900FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FSRE6201 |
RNC60H5900FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5900FSB14 vs RNC60H5900FRBSL |
RNC60H5900FPR36201 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5900FSB14 vs RNC60H5900FPR36201 |
RNC60H5900FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5900FSB14 vs RNC60H5900FSRE6 |