RNC60H8450FS
Description: RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC60H8450FS by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNC60H8450FS by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Metal Film Resistor - 845 Ohm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole 385 In Stock
  • 1 $1.4900
  • 25 $1.3100
  • 50 $1.1400
  • 100 $0.6500
  • 250 $0.4750
  • 500 $0.2530
  • 1,000 $0.2424
$0.2424 / $1.4900 Buy Now
Quest Components RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 845 ohm, THROUGH HOLE MOUNT 636
  • 1 $0.5442
  • 45 $0.3628
  • 166 $0.2540
$0.2540 / $0.5442 Buy Now
Quest Components RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 845 ohm, THROUGH HOLE MOUNT 234
  • 1 $0.5442
  • 45 $0.3628
  • 166 $0.2540
$0.2540 / $0.5442 Buy Now
Quest Components RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 845 ohm, THROUGH HOLE MOUNT 80
  • 1 $1.9570
  • 14 $1.1742
  • 52 $0.9785
$0.9785 / $1.9570 Buy Now

CAD Models for RNC60H8450FS by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC60H8450FS by Vishay Dale

RNC60H8450FS
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
7.11 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
845 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RNC60H8450FS
    Vishay Dale
    RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 845 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC60H8450FS by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC60H8450FS by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC60H8450FS would you like to use for your alert(s)?
  • Please alert me when RNC60H8450FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC60H8450FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC60H8450FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC60H8450FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC60H8450FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC60H8450FS by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: