Part Details for RNC60J1352DSB14 by Vishay Intertechnologies
Overview of RNC60J1352DSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J1352DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09M1761
|
Newark | Resistor, metal Film,13.5Kohms,250Wv,.5+/-% Tol,-25,25Ppm-Tc, rnc60-Milstyle |Vishay RNC60J1352DSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.0900 | Buy Now |
DISTI #
RNC60J1352DSB14
|
Avnet Americas | ERC-55-200 13.5K .5% T-9 RNC60J1352DS B1 - Bulk (Alt: RNC60J1352DSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2717 / $6.6371 | Buy Now |
DISTI #
RNC60J1352DSB14
|
TTI | Metal Film Resistors - Through Hole 13.5K OHM .5% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$6.4500 / $7.1200 | Buy Now |
Part Details for RNC60J1352DSB14
RNC60J1352DSB14 CAD Models
RNC60J1352DSB14 Part Data Attributes
|
RNC60J1352DSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J1352DSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 13500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J1352DSB14
This table gives cross-reference parts and alternative options found for RNC60J1352DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J1352DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J1352DSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 13500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1352DSB14 vs RNC60J1352DSRE6 |
RNC60J1352DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 13500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1352DSB14 vs RNC60J1352DSB14 |
RNC60J1352DRB14 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1352DSB14 vs RNC60J1352DRB14 |
RNR60J1352DPR36 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1352DSB14 vs RNR60J1352DPR36 |
ERC5513K500DEEK600 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1352DSB14 vs ERC5513K500DEEK600 |
ERC5513K500DEEB600 | Fixed Resistor, Metal Film, 0.25W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J1352DSB14 vs ERC5513K500DEEB600 |
RNC60J1352DSRE7 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1352DSB14 vs RNC60J1352DSRE7 |
RNC60J1352DSRE6 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1352DSB14 vs RNC60J1352DSRE6 |
RNC60J1352DSRE8 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1352DSB14 vs RNC60J1352DSRE8 |