Part Details for RNC60J1910FMRE7 by Vishay Intertechnologies
Overview of RNC60J1910FMRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J1910FMRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60J1910FMRE7
|
Avnet Americas | ERC-55-200 191 1% T-9 RNC60J1910FM RE7 - Tape and Reel (Alt: RNC60J1910FMRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1601 | Buy Now |
Part Details for RNC60J1910FMRE7
RNC60J1910FMRE7 CAD Models
RNC60J1910FMRE7 Part Data Attributes
|
RNC60J1910FMRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J1910FMRE7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 191ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J1910FMRE7
This table gives cross-reference parts and alternative options found for RNC60J1910FMRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J1910FMRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J1910FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 191 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1910FMRE7 vs RNC60J1910FRBSL |
ERC55191R00FEEK600 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1910FMRE7 vs ERC55191R00FEEK600 |
RNC60J1910FSB14 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1910FMRE7 vs RNC60J1910FSB14 |
RNR60J1910FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 191 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1910FMRE7 vs RNR60J1910FMRE6 |
RNR60J1910FRRSL201 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1910FMRE7 vs RNR60J1910FRRSL201 |
RNC60J1910FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 191 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1910FMRE7 vs RNC60J1910FMRE6 |
RNC60J1910FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 191 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1910FMRE7 vs RNC60J1910FSRE6 |
RNC60J1910FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60J1910FMRE7 vs RNC60J1910FMRE8 |
RNC60J1910FMRE6 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1910FMRE7 vs RNC60J1910FMRE6 |
RNC60J1910FPRE6201 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1910FMRE7 vs RNC60J1910FPRE6201 |