Part Details for RNC60J2133BSB14 by Vishay Dale
Overview of RNC60J2133BSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J2133BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60J2133BSB14-ND
|
DigiKey | RES 213K OHM 1/4W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9421 | Buy Now |
DISTI #
71645719
|
RS | ERC-55-200 213K .1% T-9 RNC60J2133BS B14 | Vishay Dale RNC60J2133BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 | RFQ |
Part Details for RNC60J2133BSB14
RNC60J2133BSB14 CAD Models
RNC60J2133BSB14 Part Data Attributes
|
RNC60J2133BSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60J2133BSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 213000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J2133BSB14
This table gives cross-reference parts and alternative options found for RNC60J2133BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J2133BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J2133BRRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2133BSB14 vs RNC60J2133BRRE6 |
RNC60J2133BSR36201 | Fixed Resistor, Metal Film, 0.125W, 213000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2133BSB14 vs RNC60J2133BSR36201 |
RNC60J2133BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2133BSB14 vs RNC60J2133BSRE6 |
RNR60J2133BRB14201 | Fixed Resistor, Metal Film, 0.125W, 213000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2133BSB14 vs RNR60J2133BRB14201 |
RNC60J2133BSRSL201 | Fixed Resistor, Metal Film, 0.125W, 213000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2133BSB14 vs RNC60J2133BSRSL201 |
RNR60J2133BMR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2133BSB14 vs RNR60J2133BMR36 |
ERC55213K00BEEK600 | Fixed Resistor, Metal Film, 0.125W, 213000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2133BSB14 vs ERC55213K00BEEK600 |
ERC55213K00BEEB600 | Fixed Resistor, Metal Film, 0.125W, 213000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2133BSB14 vs ERC55213K00BEEB600 |
RNC60J2133BMR36201 | Fixed Resistor, Metal Film, 0.125W, 213000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2133BSB14 vs RNC60J2133BMR36201 |
RNC60J2133BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60J2133BSB14 vs RNC60J2133BSRE7 |