Part Details for RNC60K1472FSB14 by Vishay Dale
Overview of RNC60K1472FSB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60K1472FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60K1472FSB14-ND
|
DigiKey | RES 14.7K OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
1000 In Stock |
|
$1.4052 / $3.0900 | Buy Now |
Part Details for RNC60K1472FSB14
RNC60K1472FSB14 CAD Models
RNC60K1472FSB14 Part Data Attributes
|
RNC60K1472FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60K1472FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60K1472FSB14
This table gives cross-reference parts and alternative options found for RNC60K1472FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60K1472FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K1472FPR36201 | Fixed Resistor, Metal Film, 0.125W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1472FSB14 vs RNC60K1472FPR36201 |
RNR60K1472FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1472FSB14 vs RNR60K1472FSBSL201 |
RNC60K1472FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K1472FSB14 vs RNC60K1472FMB14 |
ERC5514K700FKEK600 | Fixed Resistor, Metal Film, 0.125W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1472FSB14 vs ERC5514K700FKEK600 |
RNC60K1472FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K1472FSB14 vs RNC60K1472FMBSL |
RNC60K1472FSB14 | Fixed Resistor, Metal Film, 0.125W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1472FSB14 vs RNC60K1472FSB14 |
RNC60K1472FRB14 | Fixed Resistor, Metal Film, 0.125W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1472FSB14 vs RNC60K1472FRB14 |
RNR60K1472FMRSL201 | Fixed Resistor, Metal Film, 0.125W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1472FSB14 vs RNR60K1472FMRSL201 |