Part Details for RNC60K1504FSRE6 by Vishay Intertechnologies
Overview of RNC60K1504FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60K1504FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60K1504FSRE6
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 1.5M Ohm 1% 0.25 W ±100 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNC60K1504FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$16.4835 / $20.9401 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.5400 | Buy Now |
DISTI #
RNC60K1504FSRE6
|
TTI | Metal Film Resistors - Through Hole 1.5M OHM 1% ERC-55-200 Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$18.9500 | Buy Now |
Part Details for RNC60K1504FSRE6
RNC60K1504FSRE6 CAD Models
RNC60K1504FSRE6 Part Data Attributes
|
RNC60K1504FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60K1504FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60K1504FSRE6
This table gives cross-reference parts and alternative options found for RNC60K1504FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60K1504FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K1504FSRSL | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1504FSRE6 vs RNC60K1504FSRSL |
ERC551M5000FKEK600 | Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60K1504FSRE6 vs ERC551M5000FKEK600 |
RNR60K1504FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1504FSRE6 vs RNR60K1504FSBSL201 |
RNR60K1504FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K1504FSRE6 vs RNR60K1504FSRE6 |
RNC60K1504FPBSL201 | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1504FSRE6 vs RNC60K1504FPBSL201 |
RNC60K1504FMB14 | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1504FSRE6 vs RNC60K1504FMB14 |
RNC60K1504FPRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K1504FSRE6 vs RNC60K1504FPRSL |
RNC60K1504FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K1504FSRE6 vs RNC60K1504FSRSL |
RNR60K1504FRR36 | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K1504FSRE6 vs RNR60K1504FRR36 |
RNC60K1504FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K1504FSRE6 vs RNC60K1504FMRE6 |