Part Details for RNC60K9763FSB14 by Vishay Intertechnologies
Overview of RNC60K9763FSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60K9763FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60K9763FSB14
|
Avnet Americas | ERC-55-200 976K 1% T-1 RNC60K9763FS B14 - Bulk (Alt: RNC60K9763FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6750 / $4.1454 | Buy Now |
Part Details for RNC60K9763FSB14
RNC60K9763FSB14 CAD Models
RNC60K9763FSB14 Part Data Attributes
|
RNC60K9763FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60K9763FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60K9763FSB14
This table gives cross-reference parts and alternative options found for RNC60K9763FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60K9763FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60K9763FRR36201 | Fixed Resistor, Metal Film, 0.125W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K9763FSB14 vs RNR60K9763FRR36201 |
RNC60K9763FRR36201 | Fixed Resistor, Metal Film, 0.125W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K9763FSB14 vs RNC60K9763FRR36201 |
RNC60K9763FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 976000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K9763FSB14 vs RNC60K9763FSB14 |
RNC60K9763FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 976000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K9763FSB14 vs RNC60K9763FRRE6 |
RNC60K9763FSB14201 | Fixed Resistor, Metal Film, 0.125W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K9763FSB14 vs RNC60K9763FSB14201 |
RNR60K9763FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K9763FSB14 vs RNR60K9763FSRSL201 |
RNC60K9763FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 976000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K9763FSB14 vs RNC60K9763FMR36 |