There are no models available for this part yet.
Overview of RNC65H1000FRB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC65H1000FRB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1135-1224-ND
|
DigiKey | RES 100 OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
82 In Stock |
|
$6.1285 / $11.7700 | Buy Now | |
DISTI #
71634155
|
RS | Resistor, Metal Film, ERC-65 100 1% T-2 RNC65H1000FR B14 | Vishay Dale RNC65H1000FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1000 / $11.8900 | RFQ | |
Quest Components | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT | 146 |
|
$5.3460 / $13.3650 | Buy Now |
CAD Models for RNC65H1000FRB14 by Vishay Dale
Part Data Attributes for RNC65H1000FRB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNC65H1000FRB14
This table gives cross-reference parts and alternative options found for RNC65H1000FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1000FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H1000FRBSL | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNC65H1000FRBSL |
RNC65H1000FPRSL | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNC65H1000FPRSL |
RNC65H1000FRRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1000FRB14 vs RNC65H1000FRRSL |
RNC65H1000FPRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1000FRB14 vs RNC65H1000FPRE6 |
RNC65H1000FRRE8 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNC65H1000FRRE8 |
RNC65H1000FRRE6 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNC65H1000FRRE6 |
RNC65H1000FPRE6 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNC65H1000FPRE6 |
RNC65H1000FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1000FRB14 vs RNC65H1000FRRE6 |
RNR65H1000FRRSL65 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNR65H1000FRRSL65 |
RNC65H1000FPB14 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1000FRB14 vs RNC65H1000FPB14 |