Part Details for RNC65H1000FS by Vishay Dale
Overview of RNC65H1000FS by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1000FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 100 Ohm, 300V, 1±%, 50ppm | 71 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100 Ohm, 300V, 1±%, 50ppm | 2 |
|
$3.7500 | Buy Now |