There are no models available for this part yet.
Overview of RNC65H1001FRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC65H1001FRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC65H1001FRB14
|
Avnet Americas | ERC-65 1K 1% T-2 RNC65H1001FR B14 - Bulk (Alt: RNC65H1001FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.8094 | Buy Now | |
DISTI #
RNC65H1001FRB14
|
TTI | Metal Film Resistors - Through Hole 1K OHM 1% ERC-65 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$5.9400 / $6.9900 | Buy Now |
CAD Models for RNC65H1001FRB14 by Vishay Intertechnologies
Part Data Attributes for RNC65H1001FRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNC65H1001FRB14
This table gives cross-reference parts and alternative options found for RNC65H1001FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1001FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H1001FPRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1001FRB14 vs RNC65H1001FPRE5 |
RNR65H1001FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1001FRB14 vs RNR65H1001FRRE7 |
RNC65H1001FRRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1001FRB14 vs RNC65H1001FRRE565 |
RNC65H1001FRBSL65 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNC65H1001FRBSL65 |
RNC65H1001FRR64 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNC65H1001FRR64 |
RNR65H1001FRBSL | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNR65H1001FRBSL |
RNR65H1001FRRE6 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNR65H1001FRRE6 |
RNR65H1001FMB14 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNR65H1001FMB14 |
RNR65H1001FRRSL | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNR65H1001FRRSL |
RNC65H1001FPB14 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1001FRB14 vs RNC65H1001FPB14 |
Related Parts for RNC65H1001FRB14
-
RNC65K1001FRMetal Film Resistors
-
CF18JB150KFixed Resistors
-
UCD1V102MNQ1MSFixed Capacitors
-
662002013322Headers and Edge Type Connectors
-
P-0402E1001BGT0Thin Film Resistors
-
RB751V-40TE-17Rectifier Diodes
-
53003-1Terminals and Terminal Blocks
-
PIC7532Switching Regulator or Controllers
-
MCDR3-B-9S5L5-0.5D Type Connectors