Part Details for RNC65H1001FS by Vishay Dale
Overview of RNC65H1001FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1001FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 1K Ohm, 300V, 1±%, 50ppm | 96 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1K Ohm, 300V, 1±%, 50ppm | 65 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1K Ohm, 300V, 1±%, 50ppm | 23 |
|
$7.7712 / $11.6568 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1K Ohm, 300V, 1±%, 50ppm | 7 |
|
$2.5000 / $3.7500 | Buy Now |