Part Details for RNC65H1212FPR36 by Vishay Intertechnologies
Overview of RNC65H1212FPR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1212FPR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H1212FPR36
|
Avnet Americas | Res Metal Film 12.1kOhm 1% 1/2W ?50ppm/?C Conformal Axial T/R (Alt: RNC65H1212FPR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4480 | Buy Now |
Part Details for RNC65H1212FPR36
RNC65H1212FPR36 CAD Models
RNC65H1212FPR36 Part Data Attributes
|
RNC65H1212FPR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H1212FPR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |