Part Details for RNC65H1373FRRE5 by Vishay Intertechnologies
Overview of RNC65H1373FRRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1373FRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H1373FRRE5
|
Avnet Americas | ERC-65 137K 1% T-2 RNC65H1373FR RE5 - Tape and Reel (Alt: RNC65H1373FRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0000 / $3.3840 | Buy Now |
DISTI #
35843064
|
Verical | Res Metal Film 137K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1710 | Americas - 500 |
|
$1.5780 | Buy Now |
DISTI #
C1S803606191536
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 500 |
|
$2.2300 | Buy Now |