Part Details for RNC65H1581FRRE6 by Vishay Dale
Overview of RNC65H1581FRRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1581FRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65H1581FRRE6TR-ND
|
DigiKey | RES 1.58K OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1147 | Buy Now |
Part Details for RNC65H1581FRRE6
RNC65H1581FRRE6 CAD Models
RNC65H1581FRRE6 Part Data Attributes
|
RNC65H1581FRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65H1581FRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71987469 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 906.792 | |
Category CO2 Kg | 3.5 | |
CO2 | 3173.772 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H1581FRRE6
This table gives cross-reference parts and alternative options found for RNC65H1581FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1581FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H1581FRRE6 | Fixed Resistor, Metal Film, 0.25W, 1580ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1581FRRE6 vs RNC65H1581FRRE6 |
RNC65H1581FRB14 | Fixed Resistor, Metal Film, 0.25W, 1580ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1581FRRE6 vs RNC65H1581FRB14 |
RNR65H1581FRBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1581FRRE6 vs RNR65H1581FRBSL |
RNR65H1581FRR64 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1581FRRE6 vs RNR65H1581FRR64 |
RNC65H1581FPB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1581FRRE6 vs RNC65H1581FPB14 |
RNR65H1581FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 1580ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1581FRRE6 vs RNR65H1581FMBSL65 |
RNC65H1581FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1581FRRE6 vs RNC65H1581FRRE7 |
RNC65H1581FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1581FRRE6 vs RNC65H1581FRRE5 |