Part Details for RNC65H2004FPB14 by Vishay Dale
Overview of RNC65H2004FPB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H2004FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65H2004FPB14-ND
|
DigiKey | RES 2M OHM 1% 1/2W AXIAL Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1097 | Buy Now |
DISTI #
71633181
|
RS | Resistor, Metal Film, ERC-65 2M 1% T-2 RNC65H2004FP B14 | Vishay Dale RNC65H2004FPB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3000 | RFQ |
Part Details for RNC65H2004FPB14
RNC65H2004FPB14 CAD Models
RNC65H2004FPB14 Part Data Attributes
|
RNC65H2004FPB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65H2004FPB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H2004FPB14
This table gives cross-reference parts and alternative options found for RNC65H2004FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H2004FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H2004FMRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FMRE7 |
RNC65H2004FMRE6 | Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FMRE6 |
RNC65H2004FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FMRE5 |
RNC65H2004FRRE7 | Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FRRE7 |
RNC65H2004FRRE6 | Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FRRE6 |
RNC65H2004FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2004FPB14 vs RNC65H2004FRRE6 |
RNC65H2004FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2004FPB14 vs RNC65H2004FRB14 |
RNC65H2004FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FRRE5 |
RNC65H2004FMB14 | Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2004FPB14 vs RNC65H2004FMB14 |
RNR65H2004FMB1465 | Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2004FPB14 vs RNR65H2004FMB1465 |