There are no models available for this part yet.
Overview of RNC65H2213FRRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC65H2213FRRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC65H2213FRRE5
|
Avnet Americas | ERC-65 221K 1% T-2 RNC65H2213FR RE5 - Tape and Reel (Alt: RNC65H2213FRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0000 / $3.3840 | Buy Now | |
DISTI #
35654643
|
Verical | Res Metal Film 221K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1718 | Americas - 90 |
|
$1.5780 | Buy Now | |
DISTI #
C1S803606190193
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 90 |
|
$2.1000 | Buy Now |