Part Details for RNC65J1543BRRE5 by Vishay Intertechnologies
Overview of RNC65J1543BRRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J1543BRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65J1543BRRE5
|
Avnet Americas | ERC-65 154K .1% T-9 RNC65J1543BR RE5 - Tape and Reel (Alt: RNC65J1543BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.5375 / $6.2463 | Buy Now |
Part Details for RNC65J1543BRRE5
RNC65J1543BRRE5 CAD Models
RNC65J1543BRRE5 Part Data Attributes
|
RNC65J1543BRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65J1543BRRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J1543BRRE5
This table gives cross-reference parts and alternative options found for RNC65J1543BRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J1543BRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J1543BRB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 154000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1543BRRE5 vs RNC65J1543BRB14 |
RNC65J1543BRRE6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 154000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1543BRRE5 vs RNC65J1543BRRE6 |
RNR65J1543BRB1465 | Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1543BRRE5 vs RNR65J1543BRB1465 |
RNC65J1543BPRSL65 | Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1543BRRE5 vs RNC65J1543BPRSL65 |
RNC65J1543BPB1465 | Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1543BRRE5 vs RNC65J1543BPB1465 |
RNC65J1543BRRE6 | Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1543BRRE5 vs RNC65J1543BRRE6 |
ERC65154K00BEEK500 | Fixed Resistor, Metal Film, 0.5W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1543BRRE5 vs ERC65154K00BEEK500 |
RNC65J1543BRB14 | Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1543BRRE5 vs RNC65J1543BRB14 |
RNR65J1543BRBSL65 | Fixed Resistor, Metal Film, 0.25W, 154000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1543BRRE5 vs RNR65J1543BRBSL65 |