Part Details for RNC65J1621BR by Vishay Dale
Overview of RNC65J1621BR by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J1621BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 1.62 kOhm ±0.1% - 0.5W - ±25ppm/°C - Axial - Through Hole RoHS: Compliant |
29 In Stock |
|
$3.9300 / $14.3300 | Buy Now |
Part Details for RNC65J1621BR
RNC65J1621BR CAD Models
RNC65J1621BR Part Data Attributes
|
RNC65J1621BR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65J1621BR
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J1621BR
This table gives cross-reference parts and alternative options found for RNC65J1621BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J1621BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J1621BS | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1621BR vs RNC65J1621BS |
RNC65J1621BRB14 | Fixed Resistor, Metal Film, 0.25W, 1620ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1621BR vs RNC65J1621BRB14 |
RNC65J1621BRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65J1621BR vs RNC65J1621BRRE7 |
RNC65J1621BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65J1621BR vs RNC65J1621BRRE5 |
ERC651K6200BEEB500 | Fixed Resistor, Metal Film, 0.5W, 1620ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1621BR vs ERC651K6200BEEB500 |
RNC65J1621BRRE6 | Fixed Resistor, Metal Film, 0.25W, 1620ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1621BR vs RNC65J1621BRRE6 |
RNC65J1621BRB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1621BR vs RNC65J1621BRB14 |
ERC651K6200BEEK500 | Fixed Resistor, Metal Film, 0.5W, 1620ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1621BR vs ERC651K6200BEEK500 |
RNC65J1621BRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC65J1621BR vs RNC65J1621BRRE8 |