Part Details for RNC65J6192DMRE6 by Vishay Dale
Overview of RNC65J6192DMRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J6192DMRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65J6192DMRE6TR-ND
|
DigiKey | RES 61.9K OHM 0.5% 1/2W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6608 | Buy Now |
Part Details for RNC65J6192DMRE6
RNC65J6192DMRE6 CAD Models
RNC65J6192DMRE6 Part Data Attributes
|
RNC65J6192DMRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65J6192DMRE6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 61900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J6192DMRE6
This table gives cross-reference parts and alternative options found for RNC65J6192DMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J6192DMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J6192DMRE6 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J6192DMRE6 vs RNC65J6192DMRE6 |
RNR65J6192DPRSL65 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J6192DMRE6 vs RNR65J6192DPRSL65 |
RNC65J6192DMB14 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J6192DMRE6 vs RNC65J6192DMB14 |
RNC65J6192DMB14 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 61900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J6192DMRE6 vs RNC65J6192DMB14 |
RNC65J6192DRB14 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J6192DMRE6 vs RNC65J6192DRB14 |
RNR65J6192DS | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 61900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J6192DMRE6 vs RNR65J6192DS |
RNC65J6192DRB14 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 61900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J6192DMRE6 vs RNC65J6192DRB14 |
RNR65J6192DMR6465 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J6192DMRE6 vs RNR65J6192DMR6465 |
RNR65J6192DMR64 | Fixed Resistor, Metal Film, 0.25W, 61900ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J6192DMRE6 vs RNR65J6192DMR64 |