Part Details for RNC65K1103FPB14 by Vishay Intertechnologies
Overview of RNC65K1103FPB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65K1103FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65K1103FPB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 110K Ohm 1% 0.5 W ±100 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RNC65K1103FPB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4530 / $8.1977 | Buy Now |
DISTI #
RNC65K1103FPB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 110K Ohm 1% 0.5 W ±100 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RNC65K1103FPB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4530 / $8.1977 | Buy Now |
Part Details for RNC65K1103FPB14
RNC65K1103FPB14 CAD Models
RNC65K1103FPB14 Part Data Attributes:
|
RNC65K1103FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65K1103FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 110000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |