Part Details for RNC65K6983FMB14 by Vishay Dale
Overview of RNC65K6983FMB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65K6983FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65K6983FMB14-ND
|
DigiKey | RES 698K OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0347 | Buy Now |
Part Details for RNC65K6983FMB14
RNC65K6983FMB14 CAD Models
RNC65K6983FMB14 Part Data Attributes
|
RNC65K6983FMB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65K6983FMB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 698000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65K6983FMB14
This table gives cross-reference parts and alternative options found for RNC65K6983FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65K6983FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65K6983FPRE665 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65K6983FMB14 vs RNR65K6983FPRE665 |
RNR65K6983FPB14 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65K6983FMB14 vs RNR65K6983FPB14 |
RNC65K6983FMBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 698000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65K6983FMB14 vs RNC65K6983FMBSL |
RNR65K6983FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65K6983FMB14 vs RNR65K6983FMBSL65 |
RNC65K6983FMB14 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65K6983FMB14 vs RNC65K6983FMB14 |
RNR65K6983FMR64 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65K6983FMB14 vs RNR65K6983FMR64 |
RNC65K6983FMRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 698000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65K6983FMB14 vs RNC65K6983FMRE6 |