Part Details for RNC70H1073FRB14 by Vishay Intertechnologies
Overview of RNC70H1073FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H1073FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70H1073FRB14
|
Avnet Americas | Res Metal Film 107K Ohm 1% 3/4W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC70H1073FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7665 / $9.6555 | Buy Now |
DISTI #
RNC70H1073FRB14
|
Avnet Americas | Res Metal Film 107K Ohm 1% 3/4W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC70H1073FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7665 / $9.6555 | Buy Now |
Part Details for RNC70H1073FRB14
RNC70H1073FRB14 CAD Models
RNC70H1073FRB14 Part Data Attributes:
|
RNC70H1073FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70H1073FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 107000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1073FRB14
This table gives cross-reference parts and alternative options found for RNC70H1073FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1073FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H1073FRRE6 | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1073FRB14 vs RNC70H1073FRRE6 |
RNC70H1073FRRSL | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1073FRB14 vs RNC70H1073FRRSL |