Part Details for RNC70H1210DMB14 by Vishay Dale
Overview of RNC70H1210DMB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H1210DMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC70H1210DMB14-ND
|
DigiKey | RES 121 OHM 0.5% 3/4W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2046 | Buy Now |
DISTI #
71629391
|
RS | Resistor, Metal Film, ERC-70 121 .5% T-2 RNC70H1210DM B14 | Vishay Dale RNC70H1210DMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 | RFQ |
Part Details for RNC70H1210DMB14
RNC70H1210DMB14 CAD Models
RNC70H1210DMB14 Part Data Attributes:
|
RNC70H1210DMB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC70H1210DMB14
Vishay Dale
RES,AXIAL,METAL FILM,121 OHMS,350WV,.5% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1210DMB14
This table gives cross-reference parts and alternative options found for RNC70H1210DMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1210DMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC70121R00DHEB500 | Fixed Resistor, Metal Film, 0.75W, 121ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC70H1210DMB14 vs ERC70121R00DHEB500 |
RNC70H1210DMB14 | Fixed Resistor, Metal Film, 0.5W, 121ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1210DMB14 vs RNC70H1210DMB14 |
RNC70H1210DMRE6 | Fixed Resistor, Metal Film, 0.5W, 121ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1210DMB14 vs RNC70H1210DMRE6 |
ERC70121R00DHEK500 | Fixed Resistor, Metal Film, 0.5W, 121ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1210DMB14 vs ERC70121R00DHEK500 |