Part Details for RNC70H1300FRB14 by Vishay Dale
Overview of RNC70H1300FRB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H1300FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC70H1300FRB14-ND
|
DigiKey | RES 130 OHM 1% 3/4W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7334 | Buy Now |
DISTI #
71629053
|
RS | Resistor, Metal Film, ERC-70 130 1% T-2 RNC70H1300FR B14 | Vishay Dale RNC70H1300FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 | RFQ |
Part Details for RNC70H1300FRB14
RNC70H1300FRB14 CAD Models
RNC70H1300FRB14 Part Data Attributes
|
RNC70H1300FRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC70H1300FRB14
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1300FRB14
This table gives cross-reference parts and alternative options found for RNC70H1300FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1300FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H1300FRB14 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1300FRB14 vs RNC70H1300FRB14 |
RNC70H1300FRR64 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1300FRB14 vs RNC70H1300FRR64 |
RNC70H1300FPBSL | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1300FRB14 vs RNC70H1300FPBSL |
RNC70H1300FP | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1300FRB14 vs RNC70H1300FP |
RNC70H1300FRRE8 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1300FRB14 vs RNC70H1300FRRE8 |
RNR70H1300FPB14 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1300FRB14 vs RNR70H1300FPB14 |
RNR70H1300FMRSL4 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1300FRB14 vs RNR70H1300FMRSL4 |