Part Details for RNC70H1501FMRE5 by Vishay Intertechnologies
Overview of RNC70H1501FMRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H1501FMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70H1501FMRE5
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 3/4W ±50ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC70H1501FMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.7665 / $4.7848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3300 | Buy Now |
DISTI #
RNC70H1501FMRE5
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 3/4W ±50ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC70H1501FMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.7665 / $4.7848 | Buy Now |
Part Details for RNC70H1501FMRE5
RNC70H1501FMRE5 CAD Models
RNC70H1501FMRE5 Part Data Attributes:
|
RNC70H1501FMRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70H1501FMRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1501FMRE5
This table gives cross-reference parts and alternative options found for RNC70H1501FMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1501FMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H1501FMBSL | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1501FMRE5 vs RNC70H1501FMBSL |
RNC70H1501FMRE7 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FMRE7 |
RNC70H1501FMRE6 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FMRE6 |
RNC70H1501FRRE6 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FRRE6 |
RNC70H1501FRB144 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FRB144 |
RNC70H1501FPRSL4 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FPRSL4 |
RNC70H1501FPRSL | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FPRSL |
RNC70H1501FMB14 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FMB14 |
RNC70H1501FRB14 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1501FMRE5 vs RNC70H1501FRB14 |