Part Details for RNC90Y10K500FR by Vishay Precision Group Inc
Overview of RNC90Y10K500FR by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC90Y10K500FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71688900
|
RS | Resistor, Bulk Metal Foil, T/H, RNC90Y10K500FR | Vishay Precision Foil Inc. RNC90Y10K500FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6000 | RFQ |
Part Details for RNC90Y10K500FR
RNC90Y10K500FR CAD Models
RNC90Y10K500FR Part Data Attributes:
|
RNC90Y10K500FR
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
RNC90Y10K500FR
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 10500ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC90Y10K500FR
This table gives cross-reference parts and alternative options found for RNC90Y10K500FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC90Y10K500FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC90Y10K500FR | RESISTOR, METAL FOIL, 0.3 W, 1 %, 5 ppm, 10500 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Intertechnologies | RNC90Y10K500FR vs RNC90Y10K500FR |