RNC90Y1K8700AR
Description: Fixed Resistor, Metal Foil, 0.3W, 1870ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of RNC90Y1K8700AR by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RNC90Y1K8700AR by Vishay Precision Group Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71689798
RS Resistor, Bulk Metal Foil, T/H, RNC90Y1K8700AR | Vishay Precision Foil Inc. RNC90Y1K8700AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $55.0200
  • 5 $52.2700
  • 10 $49.5200
$49.5200 / $55.0200 RFQ

CAD Models for RNC90Y1K8700AR by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC90Y1K8700AR by Vishay Precision Group Inc

RNC90Y1K8700AR
Vishay Precision Group Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Package Height
8.28 mm
Package Length
7.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.67 mm
Rated Power Dissipation (P)
0.3 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182/9
Resistance
1870 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
300 V
Want to compare parts?
  1. RNC90Y1K8700AR
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.3W, 1870ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC90Y1K8700AR by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC90Y1K8700AR by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of RNC90Y1K8700AR would you like to use for your alert(s)?
  • Please alert me when RNC90Y1K8700AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC90Y1K8700AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC90Y1K8700AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC90Y1K8700AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC90Y1K8700AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC90Y1K8700AR by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: