Part Details for RNC90Y4K7500TR by Vishay Precision Group Inc
Overview of RNC90Y4K7500TR by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RNC90Y4K7500TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71689863
|
RS | Resistor, Bulk Metal Foil, T/H, RNC90Y4K7500TR | Vishay Precision Foil Inc. RNC90Y4K7500TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9200 | RFQ |
DISTI #
RNC90Y4K7500TR
|
TTI | Metal Foil Resistors - Through Hole 4.75K OHM .01% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$21.1200 / $25.1200 | Buy Now |
Part Details for RNC90Y4K7500TR
RNC90Y4K7500TR CAD Models
RNC90Y4K7500TR Part Data Attributes
|
RNC90Y4K7500TR
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
RNC90Y4K7500TR
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 4750ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | RECTANGULAR PACKAGE | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |