-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.05W, 19100ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0201BTE19K1CT-ND
|
DigiKey | RES 19.1K OHM 0.1% 1/20W 0201 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0486 / $0.1900 | Buy Now |
DISTI #
RNCF0201BTE19K1
|
Avnet Americas | Resistor Precision Thin Film 0201 19.1k Ohm 0.1% 1/20W ±25ppm/°C Molded SMD Paper T/R (Alt: RNCF0201BTE19K1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0480 / $0.0525 | Buy Now |
DISTI #
708-RNCF0201BTE19K1
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 19.1 Kohm, 0201, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0460 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0488 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0510 / $0.1970 | Buy Now |
|
NAC | RES PREC, 19.1 Kohm, 0201, 0.1%, 25 ppm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
|
South Electronics | RNCF0201BTE19K1 | 0 |
|
$0.0469 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0201BTE19K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0201BTE19K1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.05W, 19100ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |