RNCF0402BTC16K9
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RNCF0402BTC16K9 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0402BTC16K9 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0402BTC16K9-ND
DigiKey RES 16.9K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0356
$0.0356 Buy Now
DISTI # RNCF0402BTC16K9
Avnet Americas RNCF Precision Thin Film Chip Resistor 0402 Size 16.9K Ohm 0.1% 0.063 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402BTC16K9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0402BTC16K9
Mouser Electronics Thin Film Resistors - SMD RES PREC, 16.9 Kohm, 0402, 0.1%, 50 ppm RoHS: Compliant 0
  • 10,000 $0.0350
  • 20,000 $0.0340
$0.0340 / $0.0350 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0358
$0.0358 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0393
  • 20,000 $0.0367
  • 40,000 $0.0344
  • 80,000 $0.0335
$0.0335 / $0.0393 Buy Now
NAC RESISTOR PRECISION, 16.9 Kohm, 0402, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0920
  • 50,000 $0.0790
  • 250,000 $0.0688
$0.0688 / $0.0920 Buy Now

CAD Models for RNCF0402BTC16K9 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0402BTC16K9 by SEI Stackpole Electronics Inc

RNCF0402BTC16K9
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RNCF0402BTC16K9
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RNCF0402BTC16K9

This table gives cross-reference parts and alternative options found for RNCF0402BTC16K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BTC16K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BBD1692N Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RNCF0402BTC16K9 vs AR02BBD1692N
AR02BTD1692N Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RNCF0402BTC16K9 vs AR02BTD1692N
MF04Q1692ATL Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RNCF0402BTC16K9 vs MF04Q1692ATL
RTX021692BEH3 Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec RNCF0402BTC16K9 vs RTX021692BEH3
AS0402Q1692A-T10 Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RNCF0402BTC16K9 vs AS0402Q1692A-T10
CMP040216K90.1%50PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RNCF0402BTC16K9 vs CMP040216K90.1%50PPM/KNP10
RT0402BRE1316K9L Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402BTC16K9 vs RT0402BRE1316K9L
NTR04B1692DTR1KF Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RNCF0402BTC16K9 vs NTR04B1692DTR1KF
AF0402AQ1692B-T10 Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RNCF0402BTC16K9 vs AF0402AQ1692B-T10
AR02BBDX1692 Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RNCF0402BTC16K9 vs AR02BBDX1692

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0402BTC16K9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0402BTC16K9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0402BTC16K9 would you like to use for your alert(s)?
  • Please alert me when RNCF0402BTC16K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0402BTC16K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0402BTC16K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0402BTC16K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0402BTC16K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0402BTC16K9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: