Part Details for RNCF0402BTE657R by SEI Stackpole Electronics Inc
Overview of RNCF0402BTE657R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0402BTE657R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402BTE657R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 657 OHM, 0402, 0.1%, 25 PPM (Alt: RNCF0402BTE657R) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0384 / $0.0420 | Buy Now |
Part Details for RNCF0402BTE657R
RNCF0402BTE657R CAD Models
RNCF0402BTE657R Part Data Attributes
|
RNCF0402BTE657R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTE657R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 657ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 657 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |