-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 2210ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0402DTC2K21CT-ND
|
DigiKey | RES 2.21K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18164 In Stock |
|
$0.0155 / $0.1000 | Buy Now |
DISTI #
RNCF0402DTC2K21
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 2.21K Ohm 0.5% 0.063 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTC2K21) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
708-RNCF0402DTC2K21
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 2.21 Kohm, 0402, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0120 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
DISTI #
35844992
|
Verical | Res Thin Film 0402 2.21K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0515 / $0.0564 | Buy Now |
DISTI #
RNCF0402DTC2K21
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 2.21K Ohm 0.5% 0.063 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTC2K21) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0128 / $0.0140 | Buy Now |
|
NAC | RESISTOR PRECISION, 2.21 Kohm, 0402, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0250 / $0.0330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
|
South Electronics | RNCF0402DTC2K21 | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DTC2K21
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTC2K21
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2210ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402DTC2K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTC2K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q2211DTL | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402DTC2K21 vs MF04Q2211DTL |
WF04Q2211DTLQ | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402DTC2K21 vs WF04Q2211DTLQ |
AS0402Q2211D-T10 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402DTC2K21 vs AS0402Q2211D-T10 |
239044762212L | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402DTC2K21 vs 239044762212L |
RTX022211DEH2 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402DTC2K21 vs RTX022211DEH2 |
RP73PG1E2K21DTG | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DTC2K21 vs RP73PG1E2K21DTG |
AMF04022K210.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402DTC2K21 vs AMF04022K210.5%50PPM/KNP20 |
CRT0402-DZ-2211GST | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCF0402DTC2K21 vs CRT0402-DZ-2211GST |
CMP04022K210.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402DTC2K21 vs CMP04022K210.5%50PPM/KNP20 |
RNCF0402DKC2K21 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402DTC2K21 vs RNCF0402DKC2K21 |