-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 210ohm, 25V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0402TKW210RCT-ND
|
DigiKey | RES SMD 210 OHM 0.01% 1/10W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2960 | Buy Now |
DISTI #
RNCF0402TKW210R
|
Avnet Americas | Resistor Precision Thin Film 0402 210Ohm 0.01% 1/10W ±2ppm/°C Molded T/R (Alt: RNCF0402TKW210R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
708-RNCF0402TKW210R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 210 ohm, 0402, 0.01%, 2 ppm RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $2.6000 | Buy Now | |
DISTI #
RNCF0402TKW210R
|
Avnet Americas | Resistor Precision Thin Film 0402 210Ohm 0.01% 1/10W ±2ppm/°C Molded T/R (Alt: RNCF0402TKW210R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
RNCF0402TKW210R
|
Avnet Americas | Resistor Precision Thin Film 0402 210Ohm 0.01% 1/10W ±2ppm/°C Molded T/R (Alt: RNCF0402TKW210R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
|
NAC | RESISTOR PRECISION, 210 ohm, 0402, 0.01%, 2 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5000 / $3.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402TKW210R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402TKW210R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 210ohm, 25V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |