Part Details for RNCF0402TTY220R by SEI Stackpole Electronics Inc
Overview of RNCF0402TTY220R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0402TTY220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402TTY220R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 220 OHM, 0402, 0.01%, 5 PPM (Alt: RNCF0402TTY220R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RNCF0402TTY220R
RNCF0402TTY220R CAD Models
RNCF0402TTY220R Part Data Attributes:
|
RNCF0402TTY220R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402TTY220R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 220ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402TTY220R
This table gives cross-reference parts and alternative options found for RNCF0402TTY220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402TTY220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402LRA07220RL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402TTY220R vs RT0402LRA07220RL |
RT0402LRA10220RL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402TTY220R vs RT0402LRA10220RL |
RT0402LRA13220RL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402TTY220R vs RT0402LRA13220RL |