-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603ATT105KCT-ND
|
DigiKey | RES 105K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3110 / $0.9100 | Buy Now |
DISTI #
RNCF0603ATT105K
|
Avnet Americas | Resistor Precision Thin Film 0603 105KOhm 0.05% 1/10W ±10ppm/°C Molded T/R (Alt: RNCF0603ATT105K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
DISTI #
708-RNCF0603ATT105K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 105 Kohm, 0603, 0.05%, 10 ppm RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2980 / $0.6240 | Buy Now | |
|
NAC | RES PREC, 105 Kohm, 0603, 0.05%, 10 ppm RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603ATT105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603ATT105K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603ATT105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATT105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1053WGPA | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603ATT105K vs P0603Y1053WGPA |
CMP0603105K0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603ATT105K vs CMP0603105K0.05%10PPM/KKS |
BLU0603-1053-BB10W | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATT105K vs BLU0603-1053-BB10W |
CMP0603105K0.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603ATT105K vs CMP0603105K0.05%10PPM/KNS |
BLU0603-1053-BB10Q | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATT105K vs BLU0603-1053-BB10Q |
BLU0603P-1053-BT10Q | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATT105K vs BLU0603P-1053-BT10Q |
P0603Y1053BGTC | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603ATT105K vs P0603Y1053BGTC |
RBP06BTK1053 | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RNCF0603ATT105K vs RBP06BTK1053 |
BLU0603P-1053-BB10W | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATT105K vs BLU0603P-1053-BB10W |
BLU0603-1053-BT10 | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATT105K vs BLU0603-1053-BT10 |