-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603BKE2K00CT-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2060 In Stock |
|
$0.0505 / $0.2100 | Buy Now |
DISTI #
RNCF0603BKE2K00
|
Avnet Americas | Res Thin Film 0603 2K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603BKE2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.0499 / $0.0546 | Buy Now |
DISTI #
RNCF0603BKE2K00
|
Avnet Americas | Res Thin Film 0603 2K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603BKE2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.0499 / $0.0546 | Buy Now |
DISTI #
708-RNCF0603BKE2K00
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 2 Kohm, 0603, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0480 / $0.0660 | Order Now |
|
Future Electronics | RNCF Series 0603 0.063 W 2 kΩ ±0.1% ±25 ppm/°C Precision Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0501 / $0.0554 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.0476 / $0.0560 | Buy Now |
DISTI #
58836411
|
Verical | Res Thin Film 0603 2K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2222 | Buy Now |
|
NAC | RESISTOR PRECISION, 2 Kohm, 0603, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.0975 / $0.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.0476 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BKE2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKE2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |