-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603BKY10K0-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2438 | Buy Now |
DISTI #
RNCF0603BKY10K0
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 10K Ohm 0.1% 0.1 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603BKY10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | |
DISTI #
708-RNCF0603BKY10K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 10 Kohm, 0603, 0.1%, 5 ppm RoHS: Compliant | 0 |
|
$0.2330 / $0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.2200 / $0.2570 | Buy Now |
|
NAC | RESISTOR PRECISION, 10 Kohm, 0603, 0.1%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4500 / $0.6000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 4000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.2200 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BKY10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKY10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603BKY10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKY10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z1002BGPA | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603BKY10K0 vs P0603Z1002BGPA |
WF06Z1002BALQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603BKY10K0 vs WF06Z1002BALQ |
RN731JTTDD1002B05 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF0603BKY10K0 vs RN731JTTDD1002B05 |
RP73A1J10KBTD | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BKY10K0 vs RP73A1J10KBTD |
RN731JLTDD1002B05 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603BKY10K0 vs RN731JLTDD1002B05 |
RN731JTTDD1002A05 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF0603BKY10K0 vs RN731JTTDD1002A05 |
RTW10S0603A1002-RG70 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603BKY10K0 vs RTW10S0603A1002-RG70 |
PRC0603TC5X10K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603BKY10K0 vs PRC0603TC5X10K+-0.05% |
PRC0603TC5Y10K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603BKY10K0 vs PRC0603TC5Y10K+-0.1% |
RN73H1JTTD1002B05 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603 | KOA Speer Electronics Inc | RNCF0603BKY10K0 vs RN73H1JTTD1002B05 |