-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603BTS3K01CT-ND
|
DigiKey | RES 3.01K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1037 | Buy Now |
DISTI #
RNCF0603BTS3K01
|
Avnet Americas | Res Thin Film 0603 3.01kOhm 0.1% 1/10W ±15ppm/°C Molded Paper T/R - Tape and Reel (Alt: RNCF0603BTS3K01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-RNCF0603BTS3K01
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 3.01 Kohm, 0603, 0.1%, 15 ppm RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | FIXED RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1010 / $0.1060 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0980 / $0.1140 | Buy Now | |
DISTI #
RNCF0603BTS3K01
|
Avnet Americas | Res Thin Film 0603 3.01kOhm 0.1% 1/10W ±15ppm/°C Molded Paper T/R - Tape and Reel (Alt: RNCF0603BTS3K01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
RNCF0603BTS3K01
|
Avnet Americas | Res Thin Film 0603 3.01kOhm 0.1% 1/10W ±15ppm/°C Molded Paper T/R - Tape and Reel (Alt: RNCF0603BTS3K01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1120 | Buy Now |
|
NAC | RESISTOR PRECISION, 3.01 Kohm, 0603, 0.1%, 15 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BTS3K01
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTS3K01
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603BTS3K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTS3K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3011-BB15W | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTS3K01 vs BLU0603P-3011-BB15W |
RP73D1J3K01ATD | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BTS3K01 vs RP73D1J3K01ATD |
CAR06033.01KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RNCF0603BTS3K01 vs CAR06033.01KOHMS0.1%15PPMHP |
WF06F3011BALQ | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603BTS3K01 vs WF06F3011BALQ |
BLU0603P-3011-AB15Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTS3K01 vs BLU0603P-3011-AB15Q |
AMF06033K010.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603BTS3K01 vs AMF06033K010.05%15PPM/KKP5 |
AMF06033K010.05%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603BTS3K01 vs AMF06033K010.05%15PPM/KKS |
BLU0603ER-3011-BB15 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTS3K01 vs BLU0603ER-3011-BB15 |
BLU0603P-3011-BT15Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTS3K01 vs BLU0603P-3011-BT15Q |
CRT0603-AX-3011EAS | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RNCF0603BTS3K01 vs CRT0603-AX-3011EAS |