Datasheets
RNCF0603DTE9K53 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.166W, 9530ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RNCF0603DTE9K53 by SEI Stackpole Electronics Inc

Overview of RNCF0603DTE9K53 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0603DTE9K53

Part # Distributor Description Stock Price Buy
DISTI # 738-RNCF0603DTE9K53CT-ND
DigiKey RES SMD 9.53K OHM 0.5% 1/6W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11626
In Stock
  • 1 $0.1000
  • 10 $0.0490
  • 50 $0.0392
  • 100 $0.0355
  • 500 $0.0275
  • 1,000 $0.0244
  • 5,000 $0.0184
  • 10,000 $0.0161
  • 25,000 $0.0135
  • 50,000 $0.0130
$0.0130 / $0.1000 Buy Now
DISTI # RNCF0603DTE9K53
Avnet Americas RNCF Precision Thin Film Chip Resistor 0603 Size 9.53K Ohm 0.5% 0.166 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603DTE9K53) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0182
  • 10,000 $0.0179
  • 20,000 $0.0177
  • 30,000 $0.0174
  • 40,000 $0.0172
  • 50,000 $0.0169
  • 500,000 $0.0166
$0.0166 / $0.0182 Buy Now
DISTI # 708-RNCF0603DTE9K53
Mouser Electronics Thin Film Resistors - SMD RES PREC, 9.53 Kohm, 0603, 0.5%, 25 ppm RoHS: Compliant 0
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 25,000 $0.0130
  • 50,000 $0.0120
$0.0120 / $0.0150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0169
$0.0169 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now
NAC RESISTOR PRECISION, 9.53 Kohm, 0603, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0430
  • 25,000 $0.0370
  • 125,000 $0.0325
$0.0325 / $0.0430 Buy Now
South Electronics RNCF0603DTE9K53 0
  • 5,000 $0.0162
$0.0162 RFQ

Part Details for RNCF0603DTE9K53

RNCF0603DTE9K53 Part Data Attributes

RNCF0603DTE9K53 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF0603DTE9K53 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.166W, 9530ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.166 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 9530 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for RNCF0603DTE9K53

This table gives cross-reference parts and alternative options found for RNCF0603DTE9K53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DTE9K53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73PF1J9K53DTG Fixed Resistor, Thin Film, 0.166W, 9530ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RNCF0603DTE9K53 vs RP73PF1J9K53DTG
RTW16D0603D9531-RG70 Fixed Resistor, Thin Film, 0.166W, 9530ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RNCF0603DTE9K53 vs RTW16D0603D9531-RG70

RNCF0603DTE9K53 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603DTE9K53 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603DTE9K53 by SEI Stackpole Electronics Inc

  • Please alert me when RNCF0603DTE9K53 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNCF0603DTE9K53 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603DTE9K53 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNCF0603DTE9K53 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603DTE9K53.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603DTE9K53 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: