RNCF0603FKT20K5
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCF0603FKT20K5 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNCF0603FKT20K5 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0603FKT20K5-ND
DigiKey RES SMD 20.5K OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0717
$0.0717 Buy Now
DISTI # RNCF0603FKT20K5
Avnet Americas RNCF Precision Thin Film Chip Resistor 0603 Size 20.5K Ohm 1% 0.1 W 10 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603FKT20K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0603FKT20K5
Mouser Electronics Thin Film Resistors - SMD RES PREC, 20.5 Kohm, 0603, 1%, 10 ppm RoHS: Compliant 0
  • 1,000 $0.0650
  • 2,000 $0.0620
  • 5,000 $0.0600
  • 10,000 $0.0580
  • 25,000 $0.0570
$0.0570 / $0.0650 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0494
$0.0494 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0540
  • 2,000 $0.0510
  • 4,000 $0.0475
  • 8,000 $0.0463
$0.0463 / $0.0540 Buy Now
NAC RESISTOR PRECISION, 20.5 Kohm, 0603, 1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.1270
  • 5,000 $0.1090
  • 25,000 $0.0950
$0.0950 / $0.1270 Buy Now

CAD Models for RNCF0603FKT20K5 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0603FKT20K5 by SEI Stackpole Electronics Inc

RNCF0603FKT20K5
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RNCF0603FKT20K5
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603FKT20K5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603FKT20K5 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0603FKT20K5 would you like to use for your alert(s)?
  • Please alert me when RNCF0603FKT20K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0603FKT20K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603FKT20K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0603FKT20K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603FKT20K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603FKT20K5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: