-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BKE9R09-ND
|
DigiKey | RES SMD 9.09 OHM 0.1% 1/4W 0805 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0974 | Buy Now |
DISTI #
RNCF0805BKE9R09
|
Avnet Americas | Res Thin Film 0805 9.09 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BKE9R09) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-RNCF0805BKE9R09
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 9.09 ohm, 0805, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0790 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
|
NAC | RESISTOR PRECISION, 9.09 ohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1375 / $0.1830 | Buy Now |
|
South Electronics | RNCF0805BKE9R09 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BKE9R09
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKE9R09
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BKE9R09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKE9R09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A9R09BTG | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKE9R09 vs RP73F2A9R09BTG |
RP73F2A9R09ATG | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKE9R09 vs RP73F2A9R09ATG |
RP73F2A9R09ATDG | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKE9R09 vs RP73F2A9R09ATDG |
AR05BTRC3W9R09 | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805BKE9R09 vs AR05BTRC3W9R09 |
TP0525B909KR4E | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKE9R09 vs TP0525B909KR4E |
TP0525B909KTCE | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKE9R09 vs TP0525B909KTCE |
AR05BTRC3W9R09N | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805BKE9R09 vs AR05BTRC3W9R09N |
TP0525B909KT4E | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKE9R09 vs TP0525B909KT4E |
CAR08059.09OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCF0805BKE9R09 vs CAR08059.09OHMS0.1%25PPMHP |
TP0525B909KT5E | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKE9R09 vs TP0525B909KT5E |