RNCF0805BKT5K90
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNCF0805BKT5K90 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNCF0805BKT5K90 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0805BKT5K90-ND
DigiKey RES SMD 5.9K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1749
$0.1749 Buy Now
DISTI # RNCF0805BKT5K90
Avnet Americas Res Thin Film 0805 5.9K Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BKT5K90) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0805BKT5K90
Mouser Electronics Thin Film Resistors - SMD RES PREC, 5.9 Kohm, 0805, 0.1%, 10 ppm RoHS: Compliant 0
  • 1,000 $0.1690
  • 2,000 $0.1680
  • 5,000 $0.1660
  • 10,000 $0.1630
$0.1630 / $0.1690 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.2030
$0.2030 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.2230
  • 2,000 $0.2080
  • 4,000 $0.1950
  • 8,000 $0.1900
$0.1900 / $0.2230 Buy Now
NAC RESISTOR PRECISION, 5.9 Kohm, 0805, 0.1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5200
  • 5,000 $0.4460
  • 25,000 $0.3900
$0.3900 / $0.5200 Buy Now

CAD Models for RNCF0805BKT5K90 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0805BKT5K90 by SEI Stackpole Electronics Inc

RNCF0805BKT5K90
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RNCF0805BKT5K90
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for RNCF0805BKT5K90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805BKT5K90 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805BKT5K90 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0805BKT5K90 would you like to use for your alert(s)?
  • Please alert me when RNCF0805BKT5K90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0805BKT5K90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805BKT5K90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0805BKT5K90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805BKT5K90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805BKT5K90 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: