-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0805BTE2K00CT-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0518 / $0.2100 | Buy Now |
DISTI #
RNCF0805BTE2K00
|
Avnet Americas | Res Thin Film 0805 2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BTE2K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0560 | Buy Now |
DISTI #
708-RNCF0805BTE2K00
|
Mouser Electronics | Thin Film Resistors - SMD 2KOhms 0805 25ppm 0.1% Precision AEC-Q200 RoHS: Compliant | 4450 |
|
$0.0500 / $0.2100 | Buy Now |
|
Future Electronics | RNCF 0805 0.1 W 2 kΩ ±0.1% ±25 ppm/°C Precision Thin Film SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0504 / $0.0549 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 2K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0488 / $0.0570 | Buy Now |
DISTI #
RNCF0805BTE2K00
|
Avnet Americas | Res Thin Film 0805 2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BTE2K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0560 | Buy Now |
DISTI #
RNCF0805BTE2K00
|
Avnet Americas | Res Thin Film 0805 2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BTE2K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0560 | Buy Now |
|
NAC | RESISTOR PRECISION, 2 Kohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1000 / $0.1330 | Buy Now |
|
Master Electronics | Res Thin Film 0805 2K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0488 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BTE2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTE2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BTE2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTE2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6VEB2001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RNCF0805BTE2K00 vs ERA6VEB2001V |
RTW25D0805A2001-RG70 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTE2K00 vs RTW25D0805A2001-RG70 |
RNCH0805BTE2K00 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BTE2K00 vs RNCH0805BTE2K00 |
RP73PF2A2K0BTD | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTE2K00 vs RP73PF2A2K0BTD |
RNCH0805BKE2K00 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BTE2K00 vs RNCH0805BKE2K00 |
RP73PF2A2K0BTG | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTE2K00 vs RP73PF2A2K0BTG |
RP73PF2A2K0BTDG | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTE2K00 vs RP73PF2A2K0BTDG |