-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BTT90K9CT-ND
|
DigiKey | RES SMD 90.9K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9385 In Stock |
|
$0.1555 / $0.5500 | Buy Now |
DISTI #
RNCF0805BTT90K9
|
Avnet Americas | RES THNFLM 0805 90.9K OHM 0.1% 1/8W 10PPM/ C SMD - Tape and Reel (Alt: RNCF0805BTT90K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
708-RNCF0805BTT90K9
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 90.9 Kohm, 0805, 0.1%, 10 ppm RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1689 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1590 / $0.1860 | Buy Now |
DISTI #
RNCF0805BTT90K9
|
Avnet Americas | RES THNFLM 0805 90.9K OHM 0.1% 1/8W 10PPM/ C SMD - Tape and Reel (Alt: RNCF0805BTT90K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
RNCF0805BTT90K9
|
Avnet Americas | RES THNFLM 0805 90.9K OHM 0.1% 1/8W 10PPM/ C SMD - Tape and Reel (Alt: RNCF0805BTT90K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
|
NAC | RESISTOR PRECISION, 90.9 Kohm, 0805, 0.1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3250 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BTT90K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTT90K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BTT90K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTT90K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A90K9ATDG | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTT90K9 vs RP73C2A90K9ATDG |
RP73C2A90K9BTDF | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTT90K9 vs RP73C2A90K9BTDF |
RTW12B0805A9092-RG70 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTT90K9 vs RTW12B0805A9092-RG70 |
CRT0805-BW-9092ELF | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0805BTT90K9 vs CRT0805-BW-9092ELF |
RP73C2A90K9ATD | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTT90K9 vs RP73C2A90K9ATD |
RP73C2A90K9BTDG | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTT90K9 vs RP73C2A90K9BTDG |
CAR080590.9KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RNCF0805BTT90K9 vs CAR080590.9KOHMS0.05%10PPMHP |
HPTF0805-RN-9092BT | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BTT90K9 vs HPTF0805-RN-9092BT |
CRT0805-AW-9092EAS | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805BTT90K9 vs CRT0805-AW-9092EAS |
RTW12B0805B9092-RG70 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTT90K9 vs RTW12B0805B9092-RG70 |